Hultafors 388030 USRA Safety Utility Knife

Standard range
Order Code:

98-0245

Brand: Hultafors MPN: 388030 EAN-13: 7317843880311
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/01/2025

The Hultafors USRA Safety Utility Knife is made with an ergonomic design for great grip, control and safety. A natural finger grip and tapered point provide excellent grip when cutting plasterboards. The blade is pulled back automatically when not under pressure. Helping to prevent injuries.

Comes with 10 spare blades in a practical, spring-loaded dispenser which can also store old blades. Blades can be changed quickly and easily with no tool required.

Specifications:

Total Length: 160mm.
Blade Length: 59mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot