Hultafors 389150 SPP 18A Auto-Lock Snap-Off Knife 18mm

Standard range
Order Code:

98-0259

Brand: Hultafors MPN: 389150 EAN-13: 7317843891515
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Hultafors SPP 18A Auto-Lock Snap-Off Knife made for all-round use such as cutting plastic, paperboard and stripping cables. Its 1mm thick metal rail blade provides additional stability.

Specifications:

Total Length: 157mm.
Blade Width: 18mm.
Blade Length: 100mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot