Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £136.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hultafors HDC Heavy-Duty Chisel has a perfect ground blade, bevelled at 25° for the best ratio possible between sharpness and durability. It is forged in one piece with an I-beam going all through for extreme durability and to maximise the force transmission down to the workpiece.
The entire chisel including the handle can be positioned flat against the surface for an increased number of applications. The chisel is fitted with a santoprene handle, optimised for both power and precision.
Chisels with perfect precision, sharp, heavy duty, and always close at hand. They are ready for tasks requiring extreme strength and precision. They come with a smart holster made from durable PP plastic for increased accessibility, the holster can easily be attached to a belt or on a button.
Replaceable nylon striker available as spare part.
The Hultafors Set of 4 HDC Heavy-Duty Chisels, that have a perfect ground blade, bevelled at 25° for the best ratio possible between sharpness and durability. It is forged in one piece with an I-beam going all the way through for extreme durability and to maximise the force transmission down to the work piece.
The entire chisel including the handle can be positioned flat against the surface for an increased number of applications. The chisel is fitted with a santoprene handle, optimised for both power and precision.
Chisels with perfect precision, sharp, heavy duty, and always close at hand. They are ready for tasks requiring extreme strength and precision. They come with a smart holster made from durable PP plastic for increased accessibility, the holster can easily be attached to a belt or on a button.
Comes with one of each size: 20, 25, 32, 40mm
Each chisel is supplied in a ventilated ABS holster to protect the user and cutting edge during transportatoin.
Type | Bevel edged chisel |
---|
To use this facility please Sign In.
Sign In