These 5-pole 16A 250V lighting connectors with locking latches are designed to IP30 and are VDE approved. The male and female connector blocks are manufactured in tough Polyamide 66 material and are supplied complete with protection covers.
Body Style | Terminal strip |
---|---|
Current Rating | 16A |
Mounting | Cable |
Number of Ways | 4 |
Pitch | N/A |
Series | HYGST |
Termination | Plug and socket |
Wire Gauge | 14AWG |