Site: Industry
Currency: GBP    
Hylec THB.384.ASSY Th384 - 3 Poles Plug/skt Connector Black Ip68

Hylec THB.384.ASSY Th384 - 3 Poles Plug/skt Connector Black Ip68

Hylec
Order Code:

23-1253

Brand: Hylec MPN: THB.384.ASSY

Discontinued


A miniature 3-pole straight-through cable connector that can be used in either in-line or line-chassis configuration. The compact, easy to use connector is rated to IP68 and is capable of taking a cable diameter range of from 7mm to 9.5mm, with a current rating of 16A at 400V.

Designed and manufactured to conform with CE requirements, the product carries IMQ and NEMKO approval and is ideal for use in a variety of outdoor applications or where power cables need to be connected to portable equipment via panel/chassis connectors. Supplied as a complete kit with seals locknut and instruction leaflet.


  • Easy to use, fast assembly 3-pole plug and socket connector
  • Can be used as an in-line or chassis mount connector
  • Keyway protected to prevent incorrect assembly
  • Wide operational temperature range
  • Up to 16A/400V max working parameters
  • Supplied as a ready to use kit
  • Environmentally protected to IP68
Colour Black
Contact Termination Screw
Type TH384 Series

Questions

*Question functionality currently disabled
Sunday, August 9, 2015 | Question by: Rapid Customer | Product code: 23-1253
Q. Th384 - 3 Poles Plug/skt Connector Black Ral 7001 - Ip68. Supplied C/w Locknut..... including also the three for femele and the other three metal pins for male ( total 6 pins) for solder the wires??? thanks a lot!!! PS:want to use it as a socket in my wires for my air condition compressor into my car engine ...is it the ideal???
A. Hi Stavropoulos, thank you for your question. These are a complete set plug and socket to IP68 rating for making an inline connector using screw terminals.

Reviews

Well Made

Reviewed by: terhowl - Tuesday, January 20, 2015
Very pleased with purchase, connector well made and of excellent quality, easy to fit. Would recommend.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C