Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
A 3-pole T-splitter cable connector in a compact easy to use IP68
housing. Capable of taking cable diameters from 5mm² up to 13mm² with a current
rating of 32A at 250V, this product is supplied as a complete kit, with reducing
seal and cap plus an instruction leaflet.
Designed and manufactured to
conform with CE requirements, the product carries ENEC approval
and is ideal for use in areas of high humidity but particularly in outdoor
applications where power cables need to be extended or spurred off for lighting,
pond pumps or water features etc.
Gender | N/A |
---|---|
Mounting Type | Cable |
Nominal current | 32A |
Nominal voltage | 250V |
Number of Poles | 3 |
Protection class | IP68 |