Christmas Opening Hours and Delivery Dates here

Hylec THB.405.RPDKIT Weatherproof 5-Pole Teeplug Plug-Socket Connector Kit

Order Code:

23-1252

Brand: Hylec MPN: THB.405.RPDKIT
Qty Unit Price (Ex VAT)
1+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 5-pole Teeplug plug-socket connector kit that consists of both a 5-pole plug and a 5-pole power-socket together with a 5-pole module adaptor to produce an IP68 rated kit that is designed and manufactured to conform to CE requirements and carries IMQ approval. The Teeplug connector is ideal for a variety of industrial and outdoor equipment applications, and has used as the connector for the lighting system at the Singapore Grand Prix. The high rainfall of this location gives some idea of the demands the Teeplug connector is able to withstand.

The connectors are capable of taking cable diameters ranging from 5 to 14mm with a current rating of 16A at 400V.


  • Easy to use, fast assembly 5-pole plug and socket connector
  • Keyway protected to prevent incorrect assembly
  • Wide operational temperature range
  • Up to 16A 400V max working parameters
  • Supplied as a kit
  • Environmentally protected to IP68

View the video below for a demonstration of Hylec's Tee range of weatherproof connectors:


Type TH405 Series, Kit
Colour Black
Contact Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot