Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Icar MLR25L40202563 2µF 400VAC Polypropylene Metal Can Motor Run Capacitor

Order Code:  

50-2354

 
Brand: Icar MPN: MLR25L40202563 EAN-13: 4016138311556 PCB Symbol, Footprint or 3D Model

Discontinued


This 2µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and 2x spade 6.3 x 0.8mm connectors. Suitable for use with single phase induction motors.


  • Dimensions Ø25 x 63mm
  • Tolerance 10%
  • Metallised capacitors
  • VDE and UL approved
Capacitance 2µF
Dimensions 25 x 63mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 10%
Type Spade connectors
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot