Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Icar MLR25L40603078 6µF 400VAC Polypropylene Metal Can Motor Run Capacitor

Order Code:  

50-2357

 
Brand: Icar MPN: MLR25L40603078 EAN-13: 4016138311600 PCB Symbol, Footprint or 3D Model

Discontinued


This 6µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and 2x spade 6.3 x 0.8mm connectors. Suitable for use with single phase induction motors.


  • Dimensions Ø30 x 83mm
  • Tolerance 10%
  • Metallised capacitors
  • VDE and UL approved
Capacitance 6µF
Dimensions 30 x 78mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 10%
Type Spade connectors
Voltage 400V

Reviews


A perfect transaction!

Reviewed by: R.S. - 28 November 2018
The service was impeccable; the technical advice was positive, enabling me to purchase the correct capacitor. I ordered it in the afternoon and received the parcel the following morning. This component is a close match to my original Bosch capacitor and well made. What else can one add. A perfect and helpful service, super fast delivery and a quality component at a fair price. I'm very satisfied! Thank you.


Trustpilot