ICH 20206 Nipple Adaptor R1/4 to R1/2 60 bar Brass NP

Standard range
Order Code:

63-3890

Brand: ICH MPN: 20206 EAN-13: 2050001245526
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

A nipple adaptor with R1/4 to R1/2 tapered threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Hose O/D N/A
Medium Compressed air
Thread R1/4 to R1/2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot