Christmas Opening Hours and Delivery Dates here

ICH 20305 Nipple Adaptor G1/4 to G3/8 60 bar Brass NP

Order Code:

63-3901

Brand: ICH MPN: 20305 EAN-13: 2050001245106
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 available to back orderBack-order availability date - 14/01/2026

A nipple adaptor with G1/4 to G3/8 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Medium Compressed air
Thread G1/4 to G3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot