ICH 30107 Sleeve Adaptor G3/8 to G1/2 60 bar Brass NP

Standard range
Order Code:

63-3915

Brand: ICH MPN: 30107 EAN-13: 2050001272959
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in Stock, despatched in 4 days

A sleeve adaptor with G3/8 to G1/2 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
,
Type Sleeve adaptor
Hose O/D N/A
Medium Compressed air
Thread G3/8 to G1/2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot