ICH Sleeve Adaptors 60 bar Nickel Plated Brass

ICH Brand: ICH
<p>A range of sleeve adaptors with metric/parallel threads. The adaptors are manufactured from nickel plated brass and are suitable for use in compressed air systems.</p>
  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Qty Pricing (Ex VAT) Thread Type Hose O/D Medium
ICH 30101 Sleeve Adaptor M5 to G1/8 60 bar Brass NP
ICH 30101 Sleeve Adaptor M5 to G1/8 60 bar Brass NP
Standard range
Order code: 63-3907
MPN: 30101

13 in Stock, despatched in 4 days
1+ £0.853
M5 to G1/8 Sleeve adaptor N/A Compressed air
ICH 30002 Sleeve Adaptor G1/8 to G1/8 60 bar Brass NP
ICH 30002 Sleeve Adaptor G1/8 to G1/8 60 bar Brass NP
Standard range
Order code: 63-3908
MPN: 30002

2 in Stock, despatched in 4 days
1+ £0.710
G1/8 to G1/8 Sleeve adaptor N/A Compressed air
ICH 30102 Sleeve Adaptor G1/8 to G1/4 60 bar Brass NP
ICH 30102 Sleeve Adaptor G1/8 to G1/4 60 bar Brass NP
Standard range
Order code: 63-3909
MPN: 30102

81 in Stock, despatched in 4 days
1+ £1.11
G1/8 to G1/4 Sleeve adaptor N/A Compressed air
ICH 30003 Sleeve Adaptor G1/4 to G1/4 60 bar Brass NP
ICH 30003 Sleeve Adaptor G1/4 to G1/4 60 bar Brass NP
Standard range
Order code: 63-3910
MPN: 30003

5 in Stock, despatched in 4 days
1+ £1.05
G1/4 to G1/4 Sleeve adaptor N/A Compressed air
ICH 30103 Sleeve Adaptor G1/8 to G3/8 60 bar Brass NP
ICH 30103 Sleeve Adaptor G1/8 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3911
MPN: 30103

9 in Stock, despatched in 4 days
1+ £2.02
G1/8 to G3/8 Sleeve adaptor N/A Compressed air
ICH 30105 Sleeve Adaptor G1/4 to G3/8 60 bar Brass NP
ICH 30105 Sleeve Adaptor G1/4 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3912
MPN: 30105

42 in Stock, despatched in 4 days
1+ £1.78
G1/4 to G3/8 Sleeve adaptor N/A Compressed air
ICH 30004 Sleeve Adaptor G3/8 to G3/8 60 bar Brass NP
ICH 30004 Sleeve Adaptor G3/8 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3913
MPN: 30004

25 in Stock, despatched in 4 days
1+ £1.67
G3/8 to G3/8 Sleeve adaptor N/A Compressed air
ICH 30106 Sleeve Adaptor G1/4 to G1/2 60 bar Brass NP
ICH 30106 Sleeve Adaptor G1/4 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3914
MPN: 30106

6 in Stock, despatched in 4 days
1+ £2.14
G1/4 to G1/2 Sleeve adaptor N/A Compressed air
ICH 30107 Sleeve Adaptor G3/8 to G1/2 60 bar Brass NP
ICH 30107 Sleeve Adaptor G3/8 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3915
MPN: 30107

41 in Stock, despatched in 4 days
1+ £2.14
G3/8 to G1/2 Sleeve adaptor N/A Compressed air
ICH 30110 Sleeve Adaptor G3/4 to G1/2 60 bar Brass NP
ICH 30110 Sleeve Adaptor G3/4 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3917
MPN: 30110

11 in Stock, despatched in 4 days
1+ £4.87
G3/4 to G1/2 Sleeve adaptor N/A Compressed air


Trustpilot