ICH 30002 Sleeve Adaptor G1/8 to G1/8 60 bar Brass NP

Standard range
Order Code:

63-3908

Brand: ICH MPN: 30002 EAN-13: 2050001272812
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
1+ £0.710
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

A sleeve adaptor with G1/8 to G1/8 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
,
Type Sleeve adaptor
Hose O/D N/A
Medium Compressed air
Thread G1/8 to G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot