ICH 30413 Adaptor Hose Barb to Tapered External Thread 10mm R1/4 60 bar Brass NP

Standard range
Order Code:

63-4060

Brand: ICH MPN: 30413 EAN-13: 2050001267627
Qty Unit Price (Ex VAT)
1+ £0.950
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in Stock, despatched in 4 days

A 10mm diameter hose barb to R1/4 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 10mm
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot