ICH 40005 ISO G T Connector G3/8 Internal Threads 60 bar Brass NP

Standard range
Order Code:

63-3984

Brand: ICH MPN: 40005 EAN-13: 2050001268419
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

A T connector with parallel G3/8 internal threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type T-connector
Hose O/D N/A
Medium Compressed air
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot