ICH 60252 Cross Connector G1/4 Ext. Thread R1/4 Int. Threads 60 bar Brass NP

Standard range
Order Code:

63-4020

Brand: ICH MPN: 60252
  • Quickly find another product in this range by Thread:

    R1/4 x R1/4 x R1/4 x G1/4 R1/8 x R1/8 x R1/8 x G1/8 R3/8 x R3/8 x R3/8 x G3/8
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

These union cross connectors have 3x R1/4 internal threads and 1x G1/4 external thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Union cross
Hose O/D N/A
Medium Compressed air
Thread R1/4 x R1/4 x R1/4 x G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot