Ideal Power 15DYS605-050120W-5 Fixed UK Plugtop PSU 5V 1.2A 2.1mm Output

Order Code:

18-1627

Brand: Ideal Power MPN: 15DYS605-050120W-5

Discontinued


This 6W 5V 1.2A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
AC Input Plug Nationality UK
Dimensions 60 x 50 x 34mm
Output Connector 2.1 x 5.5mm
Output Current 1.2A
Output Voltage (DC) 5V
Polarity N/A
Power Rating 6W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot