Ideal Power 15DYS6150-2400625W 150W Desktop PSU 24V 6.25A C14 Input 2.1mm Output

Ideal Power 15DYS6150-2400625W 150W Desktop PSU 24V 6.25A C14 Input 2.1mm Output

Order Code:

18-1725

Brand: Ideal Power MPN: 15DYS6150-2400625W

Discontinued


A 150W 24V 6.25A high power desktop power supply units that meets the requirements of Level VI efficiency regulations, and are designed to act as a Limited Power Source (LPS). The PSU has a C14 type input connector and 2.1 x 5.5mm output connector. The unit has a universal input, and high reliability with excellent performance, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE Tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 24 hours
  • Approved to cULus, TUV, CB, FCC, CE
Dimensions 173 x 71 x 37mm
Input Connector C14
Output Connector 2.1 x 5.5mm
Output Current 6.25A
Output Voltage 24V
Power Rating 150W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot