Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ideal Power 25HK-AW-090A167-CP 15W Interchangeable Plugtop PSU 9V 1.67A
Image Representative of Range

Ideal Power 25HK-AW-090A167-CP 15W Interchangeable Plugtop PSU 9V 1.67A

Extended range
Order Code:  

18-1645

 
Brand: Ideal Power MPN: 25HK-AW-090A167-CP
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £8.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

This 15W 9V 1.67A plugtop PSU complies with the latest Level VI efficiency regulations. The PSU is designed to act as a Limited Power Source (LPS) and has a universal voltage input, making it suitable for a wide range of applications. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. There are 8x output connectors provided, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 71 x 41 x 34mm
Output Connector Various
Output Current 1.67A
Output Voltage (DC) 9V
Polarity Selectable
Power Rating 15W
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot