Ideal Power 6 to 24W AC/DC UK Plugtop Power Supplies Level VI

Ideal Power Brand: Ideal Power
<p>These plugtop power supply units have fixed UK plugs and comply with Level VI efficiency regulations. These high reliability PSUs have a universal voltage input, making them ideal for a wide range of applications.</p>
  • Available in a range of output voltages
  • 2.1 x 5.5mm connector (except 18-1626)
  • 18-1626 has a USB A output connector
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Output Current Output Voltage (DC) Polarity AC Input Plug Nationality Output Connector Power Rating Supply Voltage Range
Ideal Power Ltd 15DYS818-090200W-3 15DYS818-090200W-3 Fixed UK Plugtop PSU 9V 2A
Ideal Power Ltd 15DYS818-090200W-3 15DYS818-090200W-3 Fixed UK Plugtop PSU 9V 2A
Standard range
Order code: 18-1531
MPN: 15DYS818-090200W-3

62 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £8.83
66 x 58 x 49mm 2A 9V Centre positive UK 2.1 x 5.5mm 18W 90 to 264V
Ideal Power 15DYS818-150120W-3 Fixed UK Plugtop PSU 15V 1.2A 2.1mm Output
Ideal Power 15DYS818-150120W-3 Fixed UK Plugtop PSU 15V 1.2A 2.1mm Output
Standard range
Order code: 18-1635
MPN: 15DYS818-150120W-3

Out of stock15 due on 29/05/2025
1+ £6.99
77 x 50 x 37mm 1.2A 15V N/A UK 2.1 x 5.5mm 18W 90 to 264V
Order code18-162618-162718-162818-162918-163118-1531
Part number15DYS605-050120S-615DYS605-050120W-515DYS612-050240W-315DYS618-050350W-315DYS618-090160W-315DYS818-090200W-3
Input
Input range90 to 264V AC90 to 264V AC90 to 264V AC90 to 264V AC90 to 264V AC90 to 264V AC
Input current @ 90V AC0.2A0.2A0.4A0.5A0.5A0.5A
Input current @ 2640V AC0.1A0.1A0.15A0.2A0.2A0.5A
Input connectorUK 3-pinUK 3-pinUK 3-pinUK 3-pinUK 3-pinUK 3-pin
Output
Output voltage5V5V5V5V9V9V
Output current1.2A1.2A2.4A3.5A1.6A2.0A
Max. power6W6W12W18W15W18W
Output connectorUSB A2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm
General
Efficiency regs. complianceLevel VILevel VILevel VILevel VILevel VILevel VI
Operating temperature0°C to +45°C0°C to +45°C0°C to +45°C0°C to +45°C0°C to +45°C0°C to +45°C

Order code18-163218-163318-163418-163518-1636
Part number15DYS605-120050W-515DYS612-120100W-315DYS618-120150W-315DYS618-150120W-315DYS618-240075W-3
Input
Input range90 to 264V AC90 to 264V AC90 to 264V AC90 to 264V AC90 to 264V AC
Input current @ 90V AC0.2A0.4A0.5A0.5A0.5A
Input current @ 264V AC0.1A0.15A0.2A0.2A0.2A
Input connectorUK 3-pinUK 3-pinUK 3-pinUK 3-pinUK 3-pin
Output
Output voltage12V12V12V15V24V
Output current0.5A1A1.5A1.2A0.75A
Max. power6W12W18W18W18W
Output connector2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm2.1 x 5.5mm
General
Efficiency regs. complianceLevel VILevel VILevel VILevel VILevel VI
Operating temperature0°C to +45°C0°C to +45°C0°C to +45°C0°C to +45°C0°C to +45°C


Trustpilot