Site: Industry
Currency: GBP    
Ideal Power 15DYS612-120100W-3 Fixed UK Plugtop PSU 12V 1A 2.1mm Output

Ideal Power 15DYS612-120100W-3 Fixed UK Plugtop PSU 12V 1A 2.1mm Output

Ideal Power
Order Code:

18-1633

Brand: Ideal Power MPN: 15DYS612-120100W-3

Discontinued


This 12W 12V 1A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
AC Input Plug Nationality UK
Dimensions 72 x 50 x 39mm
Output Connector 2.1 x 5.5mm
Output Current 1A
Output Voltage (DC) 12V
Polarity N/A
Power Rating 12W
Supply Voltage Range 90 to 264V

Questions


*Question functionality currently disabled


Tuesday, February 5, 2019 Question by: Rapid Customer | Product code: 18-1633
Q. Can you advise which panel-mount socket to purchase to accompany this product, please?
A. Hi Dan, thank you for your question. Something like 20-1094 would be suitable.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C