Ideal Power 77DB-10-15M 15VAC 670mA Plug in AC/AC Linear PSU

Standard range
Order Code:

18-1499

Brand: Ideal Power MPN: 77DB-10-15M
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 15V AC/AC UK mains plug-in power supply with a range of selectable output connectors.


  • Output voltage 15V AC
  • Output current 0.67A
  • Output voltage (no load) 18.8V AC
  • Input voltage 240V AC
  • Frequency 50Hz
  • Power rating 14.6W
  • Current (no load) 70mA
  • Current (full load) 100mA
  • Protection type: one-shot thermal fuse
  • V-0 rated enclosure
  • Operating temperature range -10 to +40°C
  • Dimensions (excluding plug pins) 81.5 x 56.5 x 48.5mm
  • Weight: 360g
  • BS EN61558-1, BS EN61558-2-6 approved
  • RoHS & CE directive compliant
  • Ideal Power type 77DB-10-15M
AC Input Plug Nationality UK
Dimensions 81.5 x 56.5 x 48.5mmmm
Output Connector Multiple plug-in tips
Output Current 0.67A
Output Voltage (DC) 15 (AC)V
Polarity Centre positive
Power Rating 14.6W
Supply Voltage Range 240V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 20, 2018 Question by: Rapid Customer | Product code: 18-1499
Q. Hi is this regulated or unregulated please
A. Hi Iain, thank you for your question. This is an unregulated power supply and will output 18.8V AC with no load applied.

Reviews


Be the first to submit a review

Trustpilot