Ideal Power AC/DC Desktop Power Supplies C14 Input Level VI

Ideal Power Brand: Ideal Power
<p>These high power desktop power supply units meet the requirements of Level VI efficiency regulations and are designed to act as a Limited Power Source (LPS). The PSUs have C14 type input connectors and all units have a universal input, and high reliability with excellent performance, making them suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.</p>
  • Available in a range of outputs
  • High reliability
  • 100% ATE Tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 24 hours
  • Approved to cULus, TUV, CB, FCC, CE
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Output Voltage Dimensions Input Connector Output Connector Power Rating Supply Voltage Range
Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output
Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output
Standard range
Order code: 18-1727
MPN: 15DYS6150-3600416W

Available to back orderBack-order availability date - 24/03/2025
1+ £51.26
4.17A 36V 173 x 71 x 37mm C14 2.1 x 5.5mm 150W 90 to 264V
Ideal Power 15DYS6150-4800312W 150W Desktop PSU 48V 3.13A C14 Input 2.1mm Output
Ideal Power 15DYS6150-4800312W 150W Desktop PSU 48V 3.13A C14 Input 2.1mm Output
Standard range
Order code: 18-1728
MPN: 15DYS6150-4800312W

Available to back orderBack-order availability date - 24/03/2025
1+ £51.26
3.13A 48V 173 x 71 x 37mm C14 2.1 x 5.5mm 150W 90 to 264V
Order code18-172318-172418-1725
Part number15DYS6150-1201000W15DYS6150-1800833W15DYS6150-2400625W
Output connector4-pin DIN4-pin DIN2.1 x 5.5mm
Output voltage12V18V24V
Output current10A7.7A6.25A
Max. power120W138.6W150W

Order code18-172718-1728
Part number15DYS6150-3600416W15DYS6150-4800312W
Output connector2.1 x 5.5mm2.1 x 5.5mm
Output voltage36V48V
Output current4.17A3.13A
Max. power150W150W

Input range90 to 264V AC
Inlet connector typeC14
Efficiency regs. complianceLevel VI
Operating temperature0°C to +45°C


Trustpilot