Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output

Image Representative of Range

Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output

Standard range
Order Code:

18-1727

Brand: Ideal Power MPN: 15DYS6150-3600416W
Qty Unit Price (Ex VAT)
1+ £51.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/03/2025

A 150W 36V 4.17A high power desktop power supply units that meets the requirements of Level VI efficiency regulations, and are designed to act as a Limited Power Source (LPS). The PSU has a C14 type input connector and 2.1 x 5.5mm output connector. The unit has a universal input, and high reliability with excellent performance, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE Tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 24 hours
  • Approved to cULus, TUV, CB, FCC, CE
Dimensions 173 x 71 x 37mm
Input Connector C14
Output Connector 2.1 x 5.5mm
Output Current 4.17A
Output Voltage 36V
Power Rating 150W
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot