Ideal Power High Power Desktop Power Supplies C14 Input 2.1mm Output Level VI

Ideal Power Brand: Ideal Power
<p>A range of high power desktop power supplies that meet Level VI efficiency regulations and are Class I approved products (Earth/Ground connected to 0V). The PSUs have IEC 3-pin (C14) type inlet connectors and a 2.1 x 5.5mm output connector. The PSUs are designed to act as a Limited Power Source (LPS) and have a universal input and high reliability that make them suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.</p>
  • Available in a range of output values
  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Output Voltage Power Rating Dimensions Input Connector Output Connector Supply Voltage Range
Ideal Power 25HK-AB-050A400-D56-1 Desktop PSU 5V 4A C14 Input 2.1mm Output
Ideal Power 25HK-AB-050A400-D56-1 Desktop PSU 5V 4A C14 Input 2.1mm Output
Standard range
Order code: 18-1690
MPN: 25HK-AB-050A400-D56-1

Out of stockBack-order availability date - 24/03/2025
1+ £15.04
4A 5V 20W 99 x 52 x 36mm C14 2.1 x 5.5 90 to 264V
Ideal Power 25HK-AB-060A300-D56 Desktop PSU 6V 3A C14 Input 2.1mm Output
Ideal Power 25HK-AB-060A300-D56 Desktop PSU 6V 3A C14 Input 2.1mm Output
Standard range
Order code: 18-1691
MPN: 25HK-AB-060A300-D56

Out of stock4 due on 29/05/2025
1+ £15.01
3A 6V 18W 99 x 52 x 36mm C14 2.1 x 5.5 90 to 264V
Ideal Power 25HK-AB-120A250-D56-FR Desktop PSU 12V 2.5A C14 Input 2.1mm Output
Ideal Power 25HK-AB-120A250-D56-FR Desktop PSU 12V 2.5A C14 Input 2.1mm Output
Standard range
Order code: 18-1693
MPN: 25HK-AB-120A250-D56-FR

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £15.35
2.5A 12V 30W 99 x 52 x 36mm C14 2.1 x 5.5 90 to 264V
Order code18-169018-169118-1692
Part number25HK-AB-050A400-D56-125HK-AB-060A300-D5625HK-AB-090A250-D56
Output voltage5V6V9V
Output current4A3A2.5A
Max. power20W18W23W

Order code18-169318-169518-1694
Part number25HK-AB-120A250-D56-FR25HK-AB-240A125-D5666JYH32-1205000
Output voltage12V24V12V
Output current2.5A1.25A5A
Max. power30W30W60W

Input range90 to 264V AC
Input current max.0.8A
Inlet connector typeC14
Output connector2.1 x 5.5mm
Efficiency regs. complianceLevel VI
Operating temperature0°C to +40°C


Trustpilot