Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 30W 12V 2.5A desktop power supply that meets Level VI efficiency regulations and is a Class I approved product (Earth/Ground connected to 0V). The PSU has an IEC 3-pin (C14) type inlet connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.
Dimensions | 99 x 52 x 36mm |
---|---|
Input Connector | C14 |
Output Connector | 2.1 x 5.5 |
Output Current | 2.5A |
Output Voltage | 12V |
Power Rating | 30W |
Supply Voltage Range | 90 to 264V |
To use this facility please Sign In.
Sign In