Idec PS6R-J24 DIN Rail Mounted PSU 24VDC 20A 480W Single Output

Order Code:

64-9270

Brand: IDEC MPN: PS6R-J24

Discontinued


This 480W 20A 24V DC high power switch mode power supply from the Idec PS6R family. This slim DIN rail mounting unit is a high efficiency SMPS that saves energy and cuts operating costs. The power supply has a wide operating voltage range and wide operating temperature range, making it suitable for a wide range of applications. Installation is easy and the PSU can be DIN rail mounted or directly attached to a panel surface. The unit features captive spring-up screw terminals that can accommodate ring or fork terminals and have IP20 protection, preventing electric shocks.


  • High reliability
  • Low loss
  • Space saving design
  • LED Indication of status for ease of operation and maintenance
  • Standards UL 508, CSA, EN, TÜV SÜD
Input Voltage 100 to 240V
No. of Outputs 1
Output Current 20A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot