Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Patented IEC Lock C13 and C19, 2M Long Cable, Moulded Plug in Black

<p>These patented designed IEC Lock outlet and connectors, are perfect for use where there is a risk of accidental disconnection. </p><p> The IEC lock range can be used with any standard IEC inlets, and guards against accidental disconnection of computers, PDUs, servers and most network devices. </p><p>Once connected the cable cannot be accidentally pulled out or vibrated out of the inlet due to the unique integral locking mechanism.</p>
  • Meets IEC60320 Standards