IEC Inlet (Fused and Switched)

<p>A snap fit IEC chassis plug which includes a 5 x 20mm fuse drawer and a DPST rocker switch.</p>
  • The inlet and the switch are terminated separately
  • Suitable for Class II appliances
  • Snap-in
  • Pre-wired switch
  • Rated 10A
  • Available in 1.0 or 1.2mm panel version
Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting Method Switch Termination Type Voltage Rating
Inalways 0717-1S-PQ10N-H-CBK IEC Inlet Fused Switched Snap-Fit Chassis Plug
Inalways 0717-1S-PQ10N-H-CBK IEC Inlet Fused Switched Snap-Fit Chassis Plug
Standard range
0717-1S-PQ10N-H-CBK
1+ £5.86
25+ £5.03
100+ £4.27
250+ £3.85

868 in stock, despatched same dayAdditional quantity lead time 5 months
Chassis 3 10A Yes 20mm C14 Snap-in Yes 4.8mm Faston IEC Inlet Fused and switched plug 250V
Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm
Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm
Standard range
0717-1S-PQ12N-H
1+ £3.89
25+ £2.30
100+ £1.77
250+ £1.68

1,204 in stock, despatched same dayAdditional quantity lead time 5 months
chassis 3 10A Yes 20mm C14 Snap-in Yes 4.8mm Faston IEC Inlet Fused and switched plug 250V
Contact rating250V AC 10A
Housing materialNylon 6.6 (rated UL94V-2)
ContactsCopper alloy, tin plated
Terminations4.8 x 0.8mm faston
Temperature range0°C to +85°C
Panel cut-out47.1 x 28.1mm
Panel thickness23-32091.0mm
23-32111.2mm
ApprovalsVDE, SEV, SEMKO, DEMKO, FIMKO, NEMKO, UL and CSA
Mftrs. part no.0717-1S-PQ10N-A


Trustpilot