Site: Industry
Currency: GBP    
Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm

Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm

Inalways
Standard range
Order Code:

23-3211

Brand: Inalways MPN: 0717-1S-PQ12N-H
Qty Unit Price (Ex VAT)
1+ £3.89
25+ £2.30
100+ £1.77
250+ £1.68
Price per unit Ex VAT
1,187 in stock, despatched same dayAdditional quantity lead time 5 months

Fused and switched IEC inlet pre-wired 1.2mm snap-fit chassis plug.


  • 250VAC Voltage rating
  • 10A Current rating
  • 4.8 x 0.8mm Faston tab terminal, snap-in mounting
  • 47.1 x 28.1mm Panel cut-out
  • 5 x 20mm Fuse size
  • Tin-plated copper alloy contact material
  • Suitable for Class Ii appliances
  • Operating temperature 0°C to +85°C
  • Includes 5 x 20mm fuse drawer and DPST rocker switch
  • Inlet and switch terminated separately
  • Pre-wired switch
  • Approvals ENEC, UL E122965, ENEC-00804
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting method Snap-in
Mounting Type chassis
Switch Yes
Termination 4.8mm Faston
Type IEC Inlet Fused and switched plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C