Microtrak Positive Photoresist FR4 Single Sided 160 x 100mm - 1 Sheet

Microtrak Positive Photoresist FR4 Single Sided 160 x 100mm - 1 Sheet

Rapid
Standard range
Order Code:

34-1500

Brand: Rapid MPN: 03-5108-1
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.40
10+ £3.89
Price per unit Ex VAT
267 in stock, despatched same dayAdditional quantity lead time 5 weeks

160 x 100mm single-sided copper-clad fibreglass PCB laminate photo-etch board coated with a high resolution photo-resist.

Microtrak laminates consist of FR4 epoxy-glass laminate sheets, dip-coated with a positive working photo-resist. The photo-resist contains a dye that provides a good contrast against the copper and allows boards to be easily inspected at the developing stage. Boards are protected by a specially designed light-proof blue film which allows them to be guillotined without the risk of fracturing the photo-resist.


  • 160 x 100mm single-sided FR4 fibreglass laminate
  • Thickness 1.5mm
  • Copper thickness 35 micron
  • High resolution positive photo-resist
  • Supplied covered with blue light-proof film

Microtrack FR4 boards require a developer strength of 10 to 1. (Not 20 to 1 as with other products it replaces.)
Exposure time is typically 2.5 to 3.5 minutes.


Click here for processing instructions.


Board Material Epoxy resin
Length 160mm
Number of Sides 1
Width 100mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, September 22, 2017 | Question by: Rapid Customer | Product code: 34-1500
Q. what is the recommended UV exposure time for this type of board?
A. Hi Jonathan, thank you for your question. Exposure time is typically 2.5 to 3.5 minutes.

Reviews

instructions

Reviewed by: Willilam Holder - Tuesday, May 14, 2019
it would appear the instructions for developing the board are incorrect it should be 10 .1 100ml in 900 ml however the processing instructions state 80 ml in 920 ml . A phone call to rapid confirmed that this instruction is incorrect.

Great results

Reviewed by: Andrew Fisher - Monday, November 19, 2018
Good quality board which produces excellent results.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C