A snap fit IEC chassis plug which includes a 5 x 20mm fuse drawer and a DPST rocker switch.
Contact rating | 250V AC 10A | |
Housing material | Nylon 6.6 (rated UL94V-2) | |
Contacts | Copper alloy, tin plated | |
Terminations | 4.8 x 0.8mm faston | |
Temperature range | 0°C to +85°C | |
Panel cut-out | 47.1 x 28.1mm | |
Panel thickness | 23-3209 | 1.0mm |
23-3211 | 1.2mm | |
Approvals | VDE, SEV, SEMKO, DEMKO, FIMKO, NEMKO, UL and CSA | |
Mftrs. part no. | 0717-1S-PQ10N-A |