Christmas Opening Hours and Delivery Dates here

IEC Lock EL182S Right Angle Schuko Plug to C13 IEC Lock H05VV-F 2m Black

Order Code:

19-0102

Brand: Click MPN: EL182S
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayContact us for additional stock

Patented 10A C13 IEC Lock Connector to Right Angled Schuko Plug, 3 x 1.00m² H05VV-F, 2Metres long in Black.

This patented IEC lock cable is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This cable is 3 core 1.00m², with a right angled schuko plug, with a 10A C13 connector at the other end.


  • Right Angled Schuko Plug
  • Patented 10A C13 Locking IEC Connector
  • 3 core 1.00mm² H05VV-F
  • 2M length
  • Black
  • Meets IEC 60320 standards.


Length 2m
Colour Black
Type C13
Lock Retention >100N
Nominal Current 10A
Nominal Voltage 250V
Number of Cores 3
Plug Type Schuko
Socket Style Quick Connect
Standards DIN VDE 0620-1:2010-02

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot