Christmas Opening Hours and Delivery Dates here

IEC Lock PC980 UK Plug (5A Fused) to C13 IEC Lock H05VV-F 2m Black

Order Code:

19-0101

Brand: Click MPN: PC980
Qty Unit Price (Ex VAT)
1+ £5.12
3+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched same dayAdditional quantity lead time 3 days

Patented 10A C13 IEC Lock Connector to 13A (5A Fused) UK Plug, 3 x 1.00m² H05VV-F, 2Metres long in Black.

This patented IEC lock cable is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This cable is 3 core 1.00m², with a moulded UK plug with 5A fuse fitted, with a 10A C13 connector at the other end.


  • BS1363 Moulded UK Plug with 5A Fuse
  • Patented 10A C13 Locking IEC Connector
  • 3 core 1.00mm² H05VV-F
  • 2M length
  • Black
  • Meets IEC 60320 standards.


Length 2m
Colour Black
Type C13
Lock Retention >100N
Nominal Current 5A
Nominal Voltage 250V
Number of Cores 3
Plug Type UK
Socket Style Quick Connect
Standards BS1363-1:2016+A1:2018

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot