IET Code of Practice Electric Vehicle Charging Equipment Installation 4th Ed.

Extended range
Order Code:

97-3534

Brand: IET Publishing MPN: PSEV004P ISBN: 978-1-83953-180-4
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/02/2025

Code of Practice for Electric Vehicle Charging Equipment Installation – 4th edition.

This 4th edition has been fully updated to the 18th edition of the IET Wiring Regulations, including the new requirements around the use of a PME supply.

The Code of Practice provides an overview of electric vehicle charging equipment and the considerations needed prior to installation. This includes physical installation requirements, relevant electrical installation requirements of BS 7671:2018 and specific requirements when installing electric vehicle charging equipment in locations such as dwellings, on-street locations, commercial and industrial premises. Also included are useful installation checklists and risk assessment templates.


  • Author: IET Publications
  • Year: 2020
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 160
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-83953-180-4
  • Product code: PSEV004P
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot