Christmas Opening Hours and Delivery Dates here

IET Publishing Electricians Guide to the Building Regulations 6th Edition

Order Code:

97-3522

Brand: IET Publishing MPN: PWGP182B ISBN: 978-1-83953-254-2
Qty Unit Price (Ex VAT)
1+ £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

Electrician's Guide to the Building Regulations, 5th Edition.

This Electrician's Guide helps you to implement the requirements of the Building Regulations in respect to electrical installations including Fire Safety, Ventilation and Conservation of Energy. The 5th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 210 x 155mm (A5)
  • Pages: 264
  • Depth: 20mm
  • Weight: 477g
  • ISBN: 978-1-83953-254-2
  • Product code: PWGP182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot