IET Publishing Guidance Note 2: Isolation & Switching 9th Edition

Order Code:

97-3504

Brand: IET Publishing MPN: PWG2182B ISBN: 978-1-83953-233-7
Qty Unit Price (Ex VAT)
1+ £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2025

Guidance Note 2: Isolation & Switching, 8th Edition.

Guidance note 2 provides clear guidance on a niche aspect of BS 7671. The 8th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 104
  • Depth: 9mm
  • Weight: 360g
  • ISBN: 978-1-83953-233-7
  • Product code: PWG2182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot