Christmas Opening Hours and Delivery Dates here

IET Publishing Guidance Note 6: Protection Against Overcurrent 9th Edition

Order Code:

97-3512

Brand: IET Publishing MPN: PWG6182B ISBN: 978-1-83953-245-0
Qty Unit Price (Ex VAT)
1+ £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

Guidance Note 6: Protection Against Overcurrent, 8th Edition.

Guidance note 6 provides clear guidance to explain the requirements of BS 7671 in this key area. The 8th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 128
  • Depth: 5mm
  • Weight: 363g
  • ISBN: 978-1-83953-245-0
  • Product code: PWG6182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot