IFM IGK3008-BPKG/I/US-100-DPS IG7101 Inductive Proximity Sensor 8mm NF Conn.

Order Code:

64-4511

Brand: IFM Electronic MPN: IGK3008-BPKG/I/US-100-DPS

Discontinued


This inductive proximity sensor has a nickel plated brass body and M18 x 1 metal thread. Sensing range is 8mm and the sensor has an PNP configuration. Suitable for general purpose use.


  • Non-flush mounting
  • Terminated by M12 connector
  • Gold-plated contacts
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • IP67 Protection
Connection M12 connector
Contact Configuration Normally open
Material Brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 15 to 30V
Output N/A
Protection Type III
Sensor Type Inductive proximity
Size M18
Switching Frequency 300Hz

Reviews


Be the first to submit a review

Trustpilot