igus B15.050.038.0 Easy Chain 1000mm

Image Representative of Range

igus B15.050.038.0 Easy Chain 1000mm

Standard range
Order Code:

63-5502

Brand: igus MPN: B15.050.038.0 EAN-13: 2050001031754
Qty Unit Price (Ex VAT)
1+ £31.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 4 days

The igus B15.050.038.0 Easy Chain (e-chainSystems®) is widely used to guide and protect cables and hoses on automated machinery.
This chain has an inside width of 50mm, and an outside width of 61mm with a bend radius of 38mm.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

Ideal for Vertical: suspended applications, freestanding applications.
Horizontal: unsupported applications ≤1,3m gliding applications.


  • Large pins and double stop dog for long service life and long unsupported length
  • To be opened along outer radius
  • Mounting bracket with integrated strain relief
  • Dirt-repellent exterior
  • Supplied in lengths of 1000mm
  • Supplied with inside width of 50mm
  • Manufacturer's part: igus B15.050.038.0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot