Christmas Opening Hours and Delivery Dates here
igus E08.30.028.0 Easy Chain 1000mm

Image Representative of Range

igus E08.30.028.0 Easy Chain 1000mm

Order Code:

63-5481

Brand: igus MPN: E08.30.028.0 EAN-13: 2050000610349
Qty Unit Price (Ex VAT)
1+ £27.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The igus E08.30.028.0 is an Easy Chain (e-chainSystems®) and is widely used to guide and protect cables and hoses on automated machinery. This chain has an inside width of 30mm, and an outside width of 38,2mm with a bend radius of 28mm.

Easy Chain can be used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.


  • Easy to fill from outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1000mm
  • Supplied with inside width of 30mm
  • Supplied with bend radius of 28mm
  • Manufacturer's part: igus E08.30.028.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot