IMO SRGA-1A-L-12VDC 12VDC Miniature High Power SPNO Open Relay

Extended range
Order Code:

60-2004

Brand: IMO MPN: SRGA-1A-L-12VDC
Qty Unit Price (Ex VAT)
1+ £0.446
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayContact us for additional stock

An SPNO relay featuring an open construction that is ideal for heavy duty loads.


  • Open type
  • SPNO contacts
  • 30A Switching capability
  • PCB Coil terminals, ideal for heavy duty load
  • 4kV Dielectric strength coil to contact
  • High switching capacity
  • UL and TUV approved
Coil Resistance 155Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 19.8mm
Length 24.6mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Current 1A
Switching Power 4800VA
Switching Voltage Max (AC) 250V
Type SRGA-1A
Width 24.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot