IMO Automotive Relays SRK

IMO Brand: IMO
<p>A range of relays that are available in SPNO or SPCO forms and are suitable for automotive use. Additional features include sealed construction, PC board terminals and a switching capacity of up to 45A.</p>
  • 45A Switching capacity
  • SPNO or SPCO contacts
  • PC Board terminals
  • Sealed construction
  • Available in 12V or 24V DC coil voltages
  • Silver tin oxide contacts
  • IMO type SRK
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching voltage Width
IMO SRKE-1CT-SL-12VDC 12V SPCO Automotive Relay Srk
IMO SRKE-1CT-SL-12VDC 12V SPCO Automotive Relay Srk
Standard range
Order code: 60-1918
MPN: SRKE-1CT-SL-12VDC

102 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £3.64
25+ £3.18
50+ £2.64
90Ω 12V SPCO 26.5mm 22mm PCB -40 to +125°C 75V 22.3mm
IMO SRKE-1CT-SL-24VDC 24V SPCO Automotive Relay SRK
IMO SRKE-1CT-SL-24VDC 24V SPCO Automotive Relay SRK
Standard range
Order code: 60-1914
MPN: SRKE-1CT-SL-24VDC

3 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £4.55
25+ £3.87
50+ £3.31
100+ £3.03
360Ω 24V SPCO 26.5mm 22mm PCB -40 to +125°C 75V 22.3mm
Switching current max.Make100A
Switching current max.Break60A
Switching voltage max. 75V DC
Switching power max. 630W
Contact rating 45A
Contact resistance 100mΩ
Insulation resistance 500MΩ @ 500V DC
Dielectric strength 500V AC 1 min.
Operate time max. 5ms
Release time max. 3ms
Operating temperature –40°C to +125°C
Mechanical life 1 x 107 operations
Electrical life 1 x 105 operations
Dimensions (body) 22 x 22.3 x 26.5mm
Weight 20g


Trustpilot