IMO B10C4020A 20A 4Pole MCB C Curve 4 Module

Extended range
Order Code:

28-4854

Brand: IMO MPN: B10C4020A EAN-13: 5059394940213
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayContact us for additional stock

This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 20A
  • Poles: 4
  • Tripping characteristic: C Curve
  • IMO type B10C4020A
Type MCB
Breaking Capacity 10kA
Current Rating 20A
Poles 4
Tripping Characteristics C curve
Voltage Rating 240/415V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot