IMO B10R2040-30-B 40A 2P RCCB 30mA Type B 4 Mod

Order Code:

28-4093

Brand: IMO MPN: B10R2040-30-B

Discontinued


This IMO Residual Current Circuit Breaker has been designed for the protection of electrical installations against earth fault / leakage current and is manufactured in accordance with IEC 61008-1.


  • Type: RCCB
  • Poles: 1 pole + Neutral
  • Rated current: 40A
  • Type B
  • Residual operating current: 30mA
  • IMO type B10R2040-30-B
Type RCCB
Breaking Capacity 10kA
Current Rating 40A
Poles 2
Tripping Characteristics Type B
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot