IMO RSE2PN230AC Ind Relay 8 Pin Plug In 2 Pole

Standard range
Order Code:

28-4254

Brand: IMO MPN: RSE2PN230AC
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 5 months

A 230V AC general purpose 10A plug-in power relay with 2 pole change-over contacts.


  • 10A switching capability
  • LED and flag
  • Long life (minimum 100,000 electrical operations)
  • Industry standard 8-pin round terminals
  • Dimensions: 35.0 x 35.0 x 53.0mm
  • Coil voltage 230V AC
  • cURus approval
  • IMO type RSE2PN230AC

A matching 8-pin socket is available separately.
Coil Resistance 7100Ω
Coil Voltage (AC) 230V
Contact Configuration CO
Height 53mm
Length 35mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250VA
Rated Voltage (DC) 28V
Switching Power 2500VA
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot