IMO SRDH-1A-SL-12VDC 12VDC Subminiature SPNO Relay

Standard range
Order Code:

60-1986

Brand: IMO MPN: SRDH-1A-SL-12VDC
Qty Unit Price (Ex VAT)
1+ £2.58
25+ £1.96
50+ £1.83
100+ £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

This subminiature relay features intermediate power handling capability in a sealed PCB mountable package.
  • 10A Switching capability
  • SPNO Configuration
  • Subminiature package for PCB layout
  • Sealed construction
  • UL and VDE approved
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 10.2mm
Length 18.4mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 1250VA
Switching Voltage Max (AC) 250V
Type SRDH-1A
Width 15.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot