IMO Standard Contactor MC14N-S-10230AC

IMO Standard Contactor MC14N-S-10230AC

Order Code:

28-4011

Brand: IMO MPN: MC14N-S-10230AC

Discontinued


The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.


  • MC14N-S-10230
  • Contactor 3 Pole Open 5.5kW
  • 14A AC3, 1 Normally Open
  • Auxiliary, 230V AC Coil
  • Overload = MCOR-1-...
Type Contactor
Current Rating 32A
Number of Poles 3
Power Rating 10kW
Voltage Rating 660 to 690V

Questions


*Question functionality currently disabled


Tuesday, January 8, 2013 Question by: Rapid Customer | Product code: 28-4011
Q. Do you have an equivalent to 28-4011
A. Hi Dave. Thank you for your question. The best we can offer is 28-4012 which is the next version up.

Reviews


Be the first to submit a review

Trustpilot