IMO Standard Contactor MC40-S-00110

Order Code:

28-4009

Brand: IMO MPN: MC40-S-00110

Discontinued


The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.


  • MC40-S-00110
  • Contactor 3 Pole Open 18.5kW
  • 40A AC3, 110V AC Coil
  • Overload = MCOR-2-
Type Contactor
Current Rating 80A
Number of Poles 3
Power Rating 18.5kW
Voltage Rating 660 to 690V

Reviews


Be the first to submit a review

Trustpilot